Texas Instruments TPS62743YFPR

Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62743YFPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Upverter

LCSC

Inventory History

3 month trend:
-4.36%

CAD Models

Download Texas Instruments TPS62743YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.84
Stock
1,234,893
433,832
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.15 V
2.15 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Analog DevicesMAX1920EUT+T
Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
Texas InstrumentsTPS62748YFPR
IC REG BUCK PROG 300MA 8DSBGA / Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA
Texas InstrumentsTPS62746YFPR
Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
Texas InstrumentsLM3670MFX-1.2/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Analog DevicesMAX1921EUT33+T
Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, PDSO6
Analog DevicesMAX1921EUT25+T
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 2.5V 0.4A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS62743YFPR provided by its distributors.

Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA
Switching Regulator, Current Mode, 0.3A, 1200kHz Switching Freq-Max, BICMOS
2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85
IC REG BCK PROG 0.3A SYNC 8DSBGA / Conv DC-DC 2.15V to 5.5V Synchronous Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R
Buck Converter, Yes, Programmable, 1.2MHz, 1 Ch, 3.3V/1.2V/5.5V/2.15V, DSBGA-8, SMD, Adhesive Mount, 500μm H
Step-down type Adjustable 1.2V~3.3V 300mA 2.15V~5.5V BGA-8 DC-DC Converters ROHS
TPS62743 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 0m 300mA 1.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.