Texas Instruments TPS62660YFFT

1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62660YFFT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments TPS62660YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.723
Stock
82,472,283
247,616
Authorized Distributors
4
0
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
-
-
Efficiency
91 %
91 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62660YFFT.

Related Parts

Texas InstrumentsTPS62665YFFR
1000mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
6 MHz, 600mA / 1 A Synchronous Buck Regulator | IC REG BUCK 1.3V 1A 6WLCSP
Switching Regulator, Voltage-mode, 0.6A, 6600kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62665YFFT
1000mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
FAN53611 Series 5.5 V 1 A 6.6 MHz Buck SMT Switching Regulator - WLCSP-6
Texas InstrumentsLM3241TLE/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.4V 0.75A 6-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments TPS62660YFFT provided by its distributors.

1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin DSBGA T/R
Buck Converter, Fixed, 6MHz, 1.8V/2.3V In, 1.8V Out, 5.5V Max, DSBGA-6, SMD, Adhesive Mount, 330μm H
1 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX PBGA6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.