What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62651YFFR

800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62651YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages14 years ago
Datasheet38 pages14 years ago

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62651YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 1.273
Stock
667,029
499,434
Authorized Distributors
2
4
Case/Package
-
BGA
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.1 V
Max Output Voltage
-
1.44 V
Efficiency
86 %
86 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62650YFFR
800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3262TME/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90

Descriptions

Descriptions of Texas Instruments TPS62651YFFR provided by its distributors.

800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.4375V 0.8A 9-Pin DSBGA T/R
TPS62651 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1.4mm 800mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.