What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62650YFFR

800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62650YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62650YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.274
$ 1.274
Stock
1,360,181
175,485
175,485
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
9
9
9
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
6 MHz
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.44 V
1.44 V
1.44 V
Efficiency
86 %
86 %
86 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62651YFFT
800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
Texas InstrumentsTPS62651YFFR
800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90

Descriptions

Descriptions of Texas Instruments TPS62650YFFR provided by its distributors.

800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.4375V 0.8A 9-Pin DSBGA T/R
IC REG BUCK ADJ 800MA 9DSBGA "Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.2V) 1 Output 800mA 9-UFBGA, DSBGA"
TPS62650 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1.4mm 800mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.