Texas Instruments TPS62623YFFR

600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62623YFFR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62623YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 1.15
Stock
5,857,137
372,399
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.225 V
-
Max Output Voltage
-
1.225 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62623YFFR.

Related Parts

Texas InstrumentsTPS62624YFFR
600-mA, 6-MHz, Vout 1.2V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
IC REG BUCK 1V 600MA 6WLCSP / Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 6-UFBGA, WLCSP
Texas InstrumentsTPS62620YFFR
600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62620YFDR
600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount

Descriptions

Descriptions of Texas Instruments TPS62623YFFR provided by its distributors.

600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.225V 0.6A 6-Pin DSBGA T/R
Buck Yes 6MHz Fixed 1 1.225V 1.225V 5.5V 2.3V DSBGA-6 SMD mount,glue mount 1.6mm*1.2mm*540μm
1.2 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX PBGA6
IC REG BUCK 1.225V 600MA 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.