Texas Instruments TPS62623YFFT

600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62623YFFT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet8 pages18 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62623YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.736
Stock
372,396
5,886,360
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.225 V
Max Output Voltage
1.225 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62623YFFT.

Related Parts

Texas InstrumentsTPS62625YFFT
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
Texas InstrumentsTPS62624YFFT
600-mA, 6-MHz, Vout 1.2V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62622YFFT
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Switching Voltage Regulators 6MHz, 600mA Sync Buck Regulator
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
6MHz, 600mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62623YFFT provided by its distributors.

600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 1.225V 1.225V 5.5V 2.3V DSBGA-6 SMD mount,glue mount 1.6mm*1.2mm*540μm
IC REG BUCK 1.225V 0.6A 6DSBGA / Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.225V 0.6A 6-Pin DSBGA T/R
IC REG BUCK 1.225V 600MA 6DSBGA
1.225V600MA6MHZSTEP-DOWNCONV; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.225V; Output Current:600mA; Voltage Regulator IC Case Style:DSBGA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Case Style:DSBGA; Base Number:62623; Frequency:6MHz; Max Input Voltage:5.5V; Max Output Current:0.6A; Max Output Voltage:1.225V; Max Supply Voltage:5.5V; Max Switch Output Current Isw:1200mA; Min Supply Voltage:2.3V; Percentage Accuracy:2%; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.