Texas Instruments TPS62353YZGT

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62353YZGT.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages13 years ago
Datasheet46 pages18 years ago
Datasheet4 pages19 years ago

element14 APAC

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments TPS62353YZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.11
Stock
308,164
745,955
Authorized Distributors
4
3
Case/Package
-
BGA
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.54 V
1.54 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62353YZGT.

Related Parts

Texas InstrumentsTPS62354YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62354YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62355DRCR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS62353YZGT provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 12-Pin DSBGA T/R
1.6 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX BGA12
IC REG BUCK ADJ/PROG 12DSBGA / 800-mA, 3-MHz SYNCHRONOUS STEP-DOWN CONVERTER WITH I2C™ COMPATIBLE INTERFACE IN CHIP SCALE PACKAGING
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5375V; Output Current:800mA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, SYNC STPDN CONV 800MA 12DSBGA; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:1.5375V; Output Current:800mA; Voltage Regulator Case Style:DSBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:1.538V; Adjustable Output Voltage Min:750mV; Base Number:62353; Frequency:3MHz; Input Voltage Max:5.5V; Output Current Max:800mA; Output Voltage Max:1.538V; Package / Case:DSBGA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1600mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62353YZGT.