Texas Instruments TPS62355DRCR

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62355DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet46 pages15 years ago
Datasheet25 pages15 years ago
Datasheet46 pages18 years ago
Datasheet12 pages18 years ago

Augswan

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62355DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62353YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62353YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62354YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm

Descriptions

Descriptions of Texas Instruments TPS62355DRCR provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 10-VSON -40 to 85
800mA, 3MHz Buck Converter, I2C, 5.5V, VSON
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 10-Pin VSON EP T/R
Buck Yes 3MHz Adjustable (Programmable) 1 1.54V 750mV,900mV,1.15V 5.5V 2.7V SON SMD mount 950μm(height)
IC REG BUCK ADJ/PROG 0.8A 10SON
IC REG BCK ADJ/PROG 800MA 10VSON
Low voltage differential Regulator (LDO)
DFN-10(3x3) DC-DC Converters ROHS
DC/DC Converter; No. of Outputs:1; Output Voltage:1.5V; Output Current:1A; DC/DC Converter Mounting:PCB SMT; DC/DC Converter Type:Non-Isolated; Input Voltage Max:5.5V; Input Voltage Min:2.7V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.