Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62321YZDT

IC REG BUCK 1.5V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA"
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62321YZDT.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet7 pages20 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62321YZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.44
Stock
256,257
252,219
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
-
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.5 V
-
Max Output Voltage
-
-
Efficiency
93 %
-
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62321YZDT.

Related Parts

Texas InstrumentsTPS62311YZDR
IC REG BUCK 1.5V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA"
Texas InstrumentsTPS62301YZDR
IC REG BUCK 1.5V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA"
Texas InstrumentsTPS62311YZDT
IC REG BUCK 1.5V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA"
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62321YZDT provided by its distributors.

IC REG BUCK 1.5V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA"
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
0.89 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX BGA8
ROHS3Compliant Fixed Positive Surface Mount Switching Regulator IC -40C~85C TA 3MHz 500mA 6V
Buck Yes 3MHz Fixed 1 1.5V 1.5V 6V 2.7V DSBGA-8 SMD mount,glue mount
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.