Texas Instruments TPS62301YZDR

1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62301YZDR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet7 pages20 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62301YZDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 1.125
Stock
326,627
143,807
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
-
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62301YZDR.

Related Parts

Texas InstrumentsTPS62311YZDR
Adjustable, 500-mA, 3-MHz Step-Down Converter in Chip-Scale Package 8-DSBGA -40 to 85
Texas InstrumentsTPS62321YZDT
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Texas InstrumentsTPS62305YZDR
1.875V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62301YZDR provided by its distributors.

1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 3MHz 500mA 2.25mm
Buck Yes 3MHz Fixed 1 1.5V 1.5V 6V 2.7V DSBGA-8 SMD mount,glue mount
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.5V 0.5A 8-Pin DSBGA T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.