Texas Instruments TPS62311YZDT

Adjustable, 500-mA, 3-MHz Step-Down Converter in Chip-Scale Package 8-DSBGA -40 to 85
$ 1.294

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62311YZDT.

Texas Instruments

Datasheet37 pages15 years ago
Datasheet37 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62311YZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 0.999
Stock
228,680
1,232,581
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
-
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62301YZDT
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Texas InstrumentsTPS62321YZDT
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Texas InstrumentsTPS62301YZDR
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62311YZDT provided by its distributors.

Adjustable, 500-mA, 3-MHz Step-Down Converter in Chip-Scale Package 8-DSBGA -40 to 85
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.5V 0.5A 8-Pin DSBGA T/R
BUCK CONVERTER ADJ, SMD, DSBGA-8; Current, output max:500mA; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:62311; Case style:DSBGA; Pins, No. of:8; Voltage, output:1.5V
Switching Regulator IC; Input Voltage Primary Max:6V; Output Voltage Max:1.5V; Output Current Max:0.5A; Switch Output Current Max, Isw:0.78A; Package/Case:8-DSBGA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.