Texas Instruments TPS62293DRVT

2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62293DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments TPS62293DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 0.784
$ 0.784
Stock
600,002
1,498,760
1,498,760
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
1.8 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62291DRVT
Buck Converter Yes 2.25MHz Fixed 1-Ch 3.3V 3.3V 6V 2.3V WSON-6 SMD Adhesive Mount, 800μm H
Texas InstrumentsTPS62290DRVT
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS62290DRVR
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62293DRVT provided by its distributors.

2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 1.8V 1A 6-Pin WSON EP T/R
1 A SWITCHING REGULATOR 2500 kHz SWITCHING FREQ-MAX PDSO6
TEXAS INSTRUMENTS TPS62293DRVTSynchronous Buck (Step Down) Switching Regulator, Fixed, 2.3V-6V In, 1.8V And 1A Out, SON-6
TPS62293 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 1.8V 2mm 1A 2.25MHz
IC, DC DC CONV, STEP DOWN, 1A, 6SON; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.3V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: SON; Nombre de broches: 6Broche(s); Courant, sortie: 1A; Tens
Ic, Dc Dc Conv, Step Down, 1A, 6Son; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:1A; Output Voltage Nom.:1.8V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62293DRVT
IC, DC DC CONV, STEP DOWN, 1A, 6SON; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:6V; DC / DC Converter IC Case:SON; No. of Pins:6Pins; Output Current:1A; Output Voltage Nom.:1.8V; Switching Frequency:2.25MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:1.5%; Base Number:62293; Frequency:2.25MHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:1.8V; Primary Input Voltage:3.6V; Supply Voltage Max:6V; Supply Voltage Min:2.3V; Switch Output Current Isw Max:1000mA; Termination Type:Surface Mount Device; Voltage Regulator Type:Step Down

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.