Texas Instruments TPS62291DRVT

Buck Converter Yes 2.25MHz Fixed 1-Ch 3.3V 3.3V 6V 2.3V WSON-6 SMD Adhesive Mount, 800μm H
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62291DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-8.32%

CAD Models

Download Texas Instruments TPS62291DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.18
Stock
420,101
1,353,353
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62290DRVR
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Texas InstrumentsTPS62293DRVR
2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Texas InstrumentsTPS62290DRVT
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62291DRVT provided by its distributors.

Buck Converter Yes 2.25MHz Fixed 1-Ch 3.3V 3.3V 6V 2.3V WSON-6 SMD Adhesive Mount, 800μm H
2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 3.3V 1A 6-Pin WSON EP T/R
Switching Voltage Regulators 2.25MHz 1A Step-Down Converter
TPS62291 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.3V 2mm 1A 2.25MHz
Dc Dc Conv, Step Down, 1A, 6Son; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:1A; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62291DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62291DRVT .
  • TPS62291DRVT.