Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62250DRVT

IC REG CONV USB 1OUT 1A 6SON "- Converter, USB Voltage Regulator IC 1 Output 6-WSON (2x2)"
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62250DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TPS62250DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.202
$ 0.982
Stock
789,025
1,487,728
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
700 mA
700 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62260DRVT
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62260DRVR
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62260TDRVRQ1
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 0.12A, 1400kHz Switching Freq-Max, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments TPS62250DRVT provided by its distributors.

IC REG CONV USB 1OUT 1A 6SON "- Converter, USB Voltage Regulator IC 1 Output 6-WSON (2x2)"
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.7A 6-Pin WSON EP T/R
2.25MHz, 1A Peak Current Limited Step-Down Converter 6-WSON -40 to 85
15μA 600mV 2 to 6 6V 2 to 6 Converter USB SON SMD, Adhesive Mount 2mm × 2mm × 750μm
Dc/Dc Conv, Sync Buck, 2.25Mhz, Wson-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:700Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62250DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62250DRVT.
  • TPS62250DRVT..