Texas Instruments TPS62260DRVT

2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62260DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet14 pages19 years ago

Farnell

HQonline

Newark

TME

Inventory History

3 month trend:
-17.56%

CAD Models

Download Texas Instruments TPS62260DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.968
$ 0.968
Stock
1,117,975
5,753,969
5,753,969
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62260TDRVRQ1
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad
Texas InstrumentsTPS62260TDDCRQ1
Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS62250DRVT
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.7A 6-Pin WSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS62260DRVT provided by its distributors.

2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.6A 6-Pin WSON EP T/R
Switching Regulator, Voltage-mode, 0.6A, 2500kHz Switching Freq-Max, PDSO6
Buck Converter, Yes, Adjustable, 2.25MHz, 1Ch, 6V/6V, 600mV/2V, SON, SMD, Adhesive Mount, 750μm H
BUCK, SYNC, ADJ, 0.6A, 6SON; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broches: 6Broche
Buck, Sync, Adj, 0.6A, 6Son; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:600Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62260DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62260DRVT .
  • TPS62260DRVT.