Texas Instruments TPS62250DRVR

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.7A 6-Pin WSON EP T/R
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62250DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
+2.79%

CAD Models

Download Texas Instruments TPS62250DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 1.202
Stock
1,692,995
676,056
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
700 mA
700 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62260DRVT
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62260DRVR
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62260TDRVRQ1
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62250DRVR provided by its distributors.

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.7A 6-Pin WSON EP T/R
2.25MHz, 1A Peak Current Limited Step-Down Converter 6-WSON -40 to 85
15μA 600mV 2 to 6 6V 2 to 6 Converter,USB SON SMD mount,glue mount 750μm(height)
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.