Texas Instruments TPS62200DBVT

Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62200DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet20 pages24 years ago

Newark

Factory Futures

iiiC

Farnell

Inventory History

3 month trend:
-10.53%

CAD Models

Download Texas Instruments TPS62200DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.619
Stock
378,921
14,543,855
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62200DBVT.

Related Parts

Texas InstrumentsTPS62202DBVR
Buck Converter Yes 1MHz Fixed 1 1.8V 1.8V 6V 2.5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
Texas InstrumentsTPS62202DBVT
1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62203DBVT
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62200DBVT provided by its distributors.

Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Buck Yes 1MHz Adjustable 1 6V 700mV 6V 2.5V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.3A 5-Pin SOT-23 T/R
TPS62200 PFM MODE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1.6mm 300mA 1MHz
BUCK CONVERTER, 300MA, SMD, 62200; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de broc
Buck Converter, 300Ma, Smd, 62200; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:300Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62200DBVT
BUCK Converter, 300MA, SMD, 62200; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:300mA; Output Voltage Min:700mV; Output Voltage Max:6V; Switching Frequency:1MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:3%; Adjustable Output Voltage Min:0.7V; Base Number:62200; Frequency:1000kHz; Logic Function Number:62200; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:6V; Power Supply IC Type:Step-down convertor; Primary Input Voltage:6V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:0.67A; Termination Type:Surface Mount Device; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62200DBVT .