Texas Instruments TPS62202DBVT

1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62202DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet7 pages20 years ago

Farnell

Newark

HQonline

iiiC

Inventory History

3 month trend:
-2.90%

CAD Models

Download Texas Instruments TPS62202DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.805
$ 0.805
Stock
451,406
650,010
650,010
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
1 MHz
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
700 mV
700 mV
Max Output Voltage
1.8 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62202DBVT.

Related Parts

Texas InstrumentsTPS62200DBVT
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62203DBVT
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62207DBVT
1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62202DBVT provided by its distributors.

1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5
IC REG BUCK 1.8V 0.3A SYNC SOT23
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 0.3A 5-Pin SOT-23 T/R
Buck, Yes, 1MHz Fixed, 1 Ch, 1.8V, 6V, 2.5V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
TPS62202 PFM MODE ALSO AVAILABLE Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 1.8V 1.6mm 300mA 357mW
IC, DC/DC CONVERTER; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 6V; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 300mA; Output Voltage Nom.: 1.8V; Switching Frequency: 1MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 3%; Frequency: 1MHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 1.8V; Primary Input Voltage: 3.6V; Supply Voltage Max: 6V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62202DBVT .