Texas Instruments TPS62141RGTT

Buck Converter, 2.5MHz, 1.8V-3V In, 17V Out, QFN, SMD, Adhesive Mount, 950μm H
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62141RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TPS62141RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.355
$ 1.148
Stock
300,401
485,114
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62141RGTT.

Related Parts

Texas InstrumentsTPS62140RGTR
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62142RGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62143RGTR
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Texas Instruments TPS62141RGTT provided by its distributors.

Buck Converter, 2.5MHz, 1.8V-3V In, 17V Out, QFN, SMD, Adhesive Mount, 950μm H
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 2A 16-Pin VQFN EP T/R
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
TPS62141 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 1.8V 3mm 2A 2.5MHz
DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 16Broche(s); Courant, sortie: 2A; Te
DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; DC / DC Converter IC Case:QFN; No. of Pins:16Pins; Output Current:2A; Output Voltage Nom.:1.8V; Switching Frequency:2.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62141RGTT .