Texas Instruments TPS62141RGTR

IC REG BUCK 1.8V 2A 16QFN / Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62141RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+9.59%

CAD Models

Download Texas Instruments TPS62141RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.355
Stock
485,114
300,401
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62141RGTR.

Related Parts

Texas InstrumentsTPS62151RGTR
IC REG BUCK 1.8V 1A 16QFN / Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62153RGTR
3-17V 1A Step-Down Converter in 3x3 QFN Package | IC REG BUCK 5V 1A 16QFN
Texas InstrumentsTPS62112RSAR
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62141RGTR provided by its distributors.

IC REG BUCK 1.8V 2A 16QFN / Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 2A 16-Pin VQFN EP T/R
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
Buck Yes 2.5MHz Fixed 1 1.8V 1.8V 17V 3V QFN SMD mount,glue mount 950μm(height)
TPS62141 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 3mm 2A 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.