Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62113RSAT

1.5-A, 17-Vin Step-Down Converter with LBI function in QFN-16 16-QFN -40 to 85
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62113RSAT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet12 pages18 years ago

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments TPS62113RSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.64
Stock
284,812
325,428
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
17 V
17 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
16 V
16 V
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62113RSAT.

Related Parts

Texas InstrumentsTPS62110RSAT
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Texas InstrumentsTPS62110RSARG4
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62111RSAT
DC to DC Converter Single Step Down 3.1 Volt to 17 Volt 16-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments TPS62113RSAT provided by its distributors.

1.5-A, 17-Vin Step-Down Converter with LBI function in QFN-16 16-QFN -40 to 85
Buck Yes 1MHz Adjustable 1 16V 1.2V 17V 3.1V QFN SMD mount,glue mount 950μm(height)
Switching Regulator, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PQCC16
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Switching Voltage Regulators 1.5A,17Vin Step- Down Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62113RSAT.