Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62097RWKT

IC REG BUCK ADJ 2A 11VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62097RWKT.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

HQonline

Farnell

Inventory History

3 month trend:
-51.92%

CAD Models

Download Texas Instruments TPS62097RWKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.38
Stock
301,087
373,847
Authorized Distributors
0
0
Case/Package
VQFN
-
Number of Pins
11
11
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
2.5 MHz
-
Min Input Voltage
2.5 V
-
Max Input Voltage
6 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
6 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62097RWKT.

Related Parts

Texas InstrumentsTPS6209718RWKT
IC REG BUCK 1.8V 2A 11VQFN Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN
Texas InstrumentsTPS6209733RWKT
IC REG BUCK 3.3V 2A 11VQFN Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-VFQFN
Texas InstrumentsTPS63050RMWR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS

Descriptions

Descriptions of Texas Instruments TPS62097RWKT provided by its distributors.

IC REG BUCK ADJ 2A 11VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
IC REG BUCK ADJ 2A 11VQFN / Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
Buck Yes 1.5MHz~2.5MHz Adjustable 1 6V 800mV 6V 2.5V QFN SMD mount,glue mount 950μm(height)
Switching Regulator, Voltage-mode, 2A, 2500kHz Switching Freq-Max, BICMOS, PXSS11
IC REG BUCK ADJUSTABLE 2A 11VQFN
TPS62097 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 2mm 2A 1.5MHz~2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, VQFN-11; Topologie: Buck (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de broches: 11Broche
Dc/Dc Conv, Buck, 2.5Mhz, Vqfn-11; Topology:Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:11Pins; Output Current:2A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62097RWKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62097RWKT .