Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62097RWKR

IC REG BUCK ADJ 2A 11VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62097RWKR.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS62097RWKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.33
Stock
440,047
313,086
Authorized Distributors
1
0
Case/Package
-
VQFN
Number of Pins
11
11
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
2.5 MHz
Min Input Voltage
-
2.5 V
Max Input Voltage
-
6 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
6 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62097RWKR.

Descriptions

Descriptions of Texas Instruments TPS62097RWKR provided by its distributors.

IC REG BUCK ADJ 2A 11VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
Switching Regulator, Voltage-mode, 2A, 2500kHz Switching Freq-Max, BICMOS, PQCC11
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R
Buck Converter Adjustable 1.5MHz~2.5MHz 1Ch 6Vin 800mV 6Vout 2.5V VQFN-11 SMD, Adhesive Mount, 950μm H
TPS62097 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 6V 2mm 2A 1.5MHz~2.5MHz
DC/DC CONV, SYNC BUCK, 2.5MHZ, VQFN-11; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de b
DC/DC CONV, SYNC BUCK, 2.5MHZ, VQFN-11; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VQFN; No. of Pins:11Pins; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:6V; Switching Frequency:2.5MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62097RWKR .