Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS6209733RWKT

IC REG BUCK 3.3V 2A 11VQFN Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-VFQFN
$ 1.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6209733RWKT.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

HQonline

Newark

Inventory History

3 month trend:
-10.82%

CAD Models

Download Texas Instruments TPS6209733RWKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.366
$ 1.18
$ 1.18
Stock
246,679
573,293
573,293
Authorized Distributors
3
3
3
Case/Package
VQFN
-
-
Number of Pins
11
11
11
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
2.5 MHz
-
-
Min Input Voltage
2.5 V
-
-
Max Input Voltage
6 V
-
-
Min Output Voltage
3.3 V
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS6209733RWKT.

Related Parts

Texas InstrumentsTPS62097RWKT
IC REG BUCK ADJ 2A 11VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
Texas InstrumentsTPS63051RMWR
Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125
Texas InstrumentsTPS6209718RWKT
IC REG BUCK 1.8V 2A 11VQFN Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN

Descriptions

Descriptions of Texas Instruments TPS6209733RWKT provided by its distributors.

IC REG BUCK 3.3V 2A 11VQFN Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-VFQFN
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
IC REG BUCK 3.3V 2A 11VQFN / Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R
Switching Regulator, 2A, 2500kHz Switching Freq-Max, PXSS11
Buck Yes 1.5MHz~2.5MHz Fixed 1 6V 3.3V 6V 2.5V QFN SMD mount,glue mount 2.1mm(width)*950μm(height)
DC/DC CONV, BUCK, 2.5MHZ, VQFN-11; Topologie: Buck (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: VQFN; Nombre de broches: 11Broche(s); Courant, sortie: 2A; Tension de sor
DC/DC CONV, BUCK, 2.5MHZ, VQFN-11; Topology:Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; DC / DC Converter IC Case:VQFN; No. of Pins:11Pins; Output Current:2A; Output Voltage Nom.:3.3V; Switching Frequency:2.5MHz; Operating Temperature Max:125°C; Product Range:TPS62097; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS6209733RWKT .