Texas Instruments TPS62061DSGT

3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=1.8V 8-WSON -40 to 85
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62061DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments TPS62061DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.28
Stock
292,656
200,759
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.6 A
1.6 A
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62061DSGT.

Related Parts

Texas InstrumentsTPS62063DSGR
3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=3.3V 8-WSON -40 to 85
Texas InstrumentsTPS62060DSGR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R
Texas InstrumentsTPS62063DSGT
3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=3.3V 8-WSON -40 to 85
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62061DSGT provided by its distributors.

3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=1.8V 8-WSON -40 to 85
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.8V 1.6A 8-Pin WSON EP T/R
Buck Yes 3MHz Fixed 1 1.8V 1.8V 6V 2.7V SON SMD mount,glue mount 750μm(height)
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.