Texas Instruments TPS62061DSGR

3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=1.8V 8-WSON -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62061DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

HQonline

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments TPS62061DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.46
Stock
202,485
213,502
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.6 A
1.6 A
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62061DSGR.

Related Parts

Texas InstrumentsTPS62063DSGT
3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=3.3V 8-WSON -40 to 85
Texas InstrumentsTPS62063DSGR
3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=3.3V 8-WSON -40 to 85
Texas InstrumentsTPS62060DSGR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W

Descriptions

Descriptions of Texas Instruments TPS62061DSGR provided by its distributors.

3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=1.8V 8-WSON -40 to 85
3-MHz 1.6A Step Down Converter in 2x2 SON Package | IC REG BUCK 1.8V 1.6A 8WSON
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.8V 1.6A 8-Pin WSON EP T/R
1.6 A SWITCHING REGULATOR 3400 kHz SWITCHING FREQ-MAX PDSO8
DC-DC Converter Buck, Yes, 3MHz, Fixed, 1-Ch, 1.8V In, 1.8V Out, 6V Max In, 2.7V Min Out, SON, SMD, Adhesive Mount, 750μm H
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
TPS62061 PFM CONTROL TECHNIQUE ALSO POSSIBLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2mm 1.6A 3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.