Texas Instruments TPS62000DGS

Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62000DGS.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages23 years ago

Newark

LCSC

Factory Futures

iiiC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments TPS62000DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.436
$ 1.37
$ 1.37
Stock
397,736
2,212,355
2,212,355
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
750 kHz
-
-
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62000DGS.

Related Parts

Texas InstrumentsTPS62000QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter 10-VSSOP -40 to 125
Texas InstrumentsTPS62001DGS
0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62002DGSR
1.0-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62000DGS provided by its distributors.

Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
Buck Converter, Yes, 750kHz Adjustable, 1, 5.5V, 800mV, 5.5V, 2.5V, VSSOP-10, SMD, 3mm × 3mm × 1.02mm
High Efficiency Step-Down Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62000DGS.
IC REG BUCK ADJ 0.6A SYNC 10MSOP
BUCK CONVERTER, ADJ O/P, SMD, 62000; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSSOP; No. of Pins: 10Pins; Output Current: 600mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62000DGS .
  • TPS62000DGS#
  • TPS62000DGS.