Texas Instruments TPS61259YFFR

3.5-MHz, 5.1-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61259YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages14 years ago

HQonline

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TPS61259YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.906
Stock
824,617
243,507
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
3.5 MHz
3.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
4.85 V
4.85 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61259YFFR.

Related Parts

Texas InstrumentsTPS61253YFFT
3.5-MHz, 5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS61256YFFR
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS61256YFFT
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Analog DevicesMAX8969EWL50+T
1A Boost Converter with Four External Components in a Small, 1.25mm x 1.25mm WLP Package
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TPS61259YFFR provided by its distributors.

3.5-MHz, 5.1-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5.1V 0.8A 9-Pin DSBGA T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 9; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;
TPS61259 ALSO HAS PFM CONTROL TECHNIQUE Cut Tape (CT) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 1.4mm 3.9A Switch 3.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.