Texas Instruments TPS61241YFFT

Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin DSBGA T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61241YFFT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago

Inventory History

3 month trend:
-4.18%

CAD Models

Download Texas Instruments TPS61241YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.525
Stock
152,601
637,619
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3.5 MHz
3.5 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61240YFFR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R
Texas InstrumentsTPS61240DRVR
Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Texas InstrumentsTPS61240DRVT
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin WSON EP T/R
IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Texas Instruments TPS61241YFFT provided by its distributors.

Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin DSBGA T/R
5V, 500mA, 4MHz Step-Up DC/DC Converter 6-DSBGA -40 to 125
Boost Yes 3.5MHz Fixed 1 5V 5V 5.5V 3.2V DSBGA-6 SMD, Adhesive Mount 1.6mm × 1.2mm × 540μm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.