Texas Instruments TPS61240YFFR

Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61240YFFR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Datasheet8 pages18 years ago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-69.46%

CAD Models

Download Texas Instruments TPS61240YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.792
Stock
511,639
386,219
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
450 mA
450 mA
Switching Frequency
3.5 MHz
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
-
Max Output Voltage
-
5 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61240DRVT
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin WSON EP T/R
Texas InstrumentsTPS61240DRVR
Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Texas InstrumentsTPS61241YFFR
Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA (Switch) 6-UFBGA, DSBGA
IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Texas Instruments TPS61240YFFR provided by its distributors.

Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-DSBGA -40 to 125
Boost Yes 3.5MHz Fixed 1 5V 5V 5.5V 2.3V DSBGA-6 SMD mount,glue mount 1.6mm*1.2mm*540μm
DC/DC CONV, SYNC BOOST, 3.5MHZ, DSBGA-6; Topology: Synchronous Boost (Step Up); Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: DSBGA; No. of Pins: 6Pins; Out; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.