Texas Instruments TPS61240DRVT

Switching Regulator, Current-mode, 0.45A, 3500kHz Switching Freq-Max, PDSO6
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61240DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages18 years ago

Farnell

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-98.26%

CAD Models

Download Texas Instruments TPS61240DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.652
$ 0.652
Stock
388,177
463,892
463,892
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
450 mA
450 mA
450 mA
Switching Frequency
3.5 MHz
3.5 MHz
3.5 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61240YFFR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R
Texas InstrumentsTPS61240YFFT
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin DSBGA T/R
Texas InstrumentsTPS61241YFFR
Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA (Switch) 6-UFBGA, DSBGA
IC REG BUCK 3.3V 500MA 6UMLP / 3MHz, 500mA / 750mA Synchronous Buck Regulator
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 0.5A, 3300kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Texas Instruments TPS61240DRVT provided by its distributors.

Switching Regulator, Current-mode, 0.45A, 3500kHz Switching Freq-Max, PDSO6
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin WSON EP T/R
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61240DRVT .
  • TPS61240DRVT.