Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61202DSCR

IC REG BOOST 5V 1.2A 10WSON Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad

$ 1.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61202DSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments TPS61202DSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.798
$ 2.309
Stock
2,344,827
4,027,674
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
1.65 MHz
1.65 MHz
Min Input Voltage
300 mV
300 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
5 V
Max Output Voltage
5 V
5 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61202DSCR.

Related Parts

Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS61200DRCT
Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R
Texas InstrumentsTPS61200DRCTG4
Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TPS61202DSCR provided by its distributors.

IC REG BOOST 5V 1.2A 10WSON Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad
TPS61202 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 1.2V 3mm 1.2A Switch 1.25MHz~1.65MHz
DC-DC CONV, BOOST, 1.65MHZ, WSON-10; Topology: Synchronous Boost (Step Up); Input Voltage Min: 300mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WSON; No. of Pins: 10Pins; Output Current: 600m

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61202DSCR .