Texas Instruments TPS54325PWP

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
$ 1.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54325PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages17 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
-28.86%

CAD Models

Download Texas Instruments TPS54325PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.287
$ 1.084
Stock
640,701
1,008,571
Authorized Distributors
5
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
-
Max Output Voltage
5.5 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54326PWPR
Buck Yes 700kHz Adjustable 1 5.5V 760mV 18V 2V HTSSOP-14 SMD, Adhesive Mount 1.05mm H
Texas InstrumentsTPS54326PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54325TPWPRQ1
Automotive 4.5V to 18V, 3A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPS54325PWP provided by its distributors.

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Buck Converter Yes 700kHz Adjustable 1Ch 5.5V 760mV 18V 2V HTSSOP-14 SMD 1.2mm H
Switching Regulator, Voltage-mode, 0.01A, 700kHz Switching Freq-Max, PDSO14
IC REG BUCK ADJ 3A SYNC 14HTSSOP
Step Down Conv, 4.5 To 18V, 14Tssop; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:3A; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS54325PWP
STEP DOWN CONV, 4.5 TO 18V, 14TSSOP; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 18V; Nombre de canauxde sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54325PWP .
  • TPS54325PWP ..