Texas Instruments LM43603PWPT

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 3.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43603PWPT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet48 pages12 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+23.66%

CAD Models

Download Texas Instruments LM43603PWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.137
$ 2.92
$ 2.92
Stock
295,635
454,160
454,160
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1 V
-
-
Max Output Voltage
28 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM20323MHE/NOPB
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsLM20333MHE/NOPB
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsLM20323MHX/NOPB
4.5-36V, 3A Current Mode Synchronous Buck egulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM43603PWPT provided by its distributors.

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PDSO16
DC-DC CONVERTER, BUCK, 2.2MHZ, HTSSOP-16
Texas Instruments DC-DC Converter, Max Out 28V 3A, Max In 36V, Adjustable Out
DC-DC CONV, SYNC BUCK, 500KHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc-Dc Conv, Sync Buck, 500Khz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM43603PWPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM43603PWPT .