Texas Instruments TPS61165DBVT

High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
$ 1.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61165DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
-27.20%

CAD Models

Download Texas Instruments TPS61165DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.782
$ 1.063
$ 1.063
Stock
353,371
2,971,050
2,971,050
Authorized Distributors
0
4
4
Case/Package
SOT-23
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Max Output Current
-
-
-
Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
38 V
38 V
38 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3410YMF/NOPB
525KHZ/1.6MHZ, CONSTANT CURRENT BOOST AND SEPIC LED DRIVER, SOT23-5
Texas InstrumentsLM3410XMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XQMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW

Descriptions

Descriptions of Texas Instruments TPS61165DBVT provided by its distributors.

High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 470mW 18V
LED DRVR 10Segment 3.3V/5V/9V/12V/15V 6-Pin SOT-23 T/R
Led Driver, Pwm, Sot-23-6; Device Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:18V; Output Voltage Max:38V; Output Current Max:1.2A; Switching Frequency:1.2Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61165DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61165DBVT .