Texas Instruments TPS61122PWR

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP T/R
$ 2.453

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61122PWR.

Texas Instruments

Datasheet32 pages15 years ago
Datasheet31 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61122PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 2.567
Stock
184,853
557,407
Authorized Distributors
2
2
Max Input Voltage
5.5 V
5.5 V
Min Input Voltage
1.8 V
1.8 V
Output Voltage
-
3.6 V
Output Current
-
-
Polarity
-
-
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
-
Operating Supply Current
10 µA
10 µA
Operating Supply Voltage
-
5.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Related Parts

Texas InstrumentsTPS61130PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsTPS61120PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsTPS61131PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
Analog DevicesADM660ARU-REEL
Inverting 25KHz,120KHz 1 5V,-1.5V -1.5V,5V 7V 1.5V TSSOP-16 SMD mount
Analog DevicesADM660ARU-REEL7
Inverting 25KHz,120KHz 1 5V,-1.5V -1.5V,5V 7V 1.5V TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments TPS61122PWR provided by its distributors.

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP T/R
10μA 1.8V 3.6V,3.3V 5.5V TSSOP-16 SMD mount,glue mount
3.6-V 95% Efficient Boost Converter with 3.3-V 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85
IC BOOST CONV DUAL-OUT 16-TSSOP
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.6V; Output Current:500mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Output Current Max:0.5A; Output Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.