Texas Instruments TPS61131PW

Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
$ 2.996
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61131PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet20 pages23 years ago

element14 APAC

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TPS61131PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.996
$ 1.463
Stock
251,152
240,014
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
1.1 A
1.1 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
90 %
90 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61131PW.

Related Parts

Texas InstrumentsTPS61132PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsTPS61121PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsTPS61122PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS61131PW provided by its distributors.

Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
3.3V SEPIC/Boost Converter, 1.1A, 90% Eff, 500kHz, 2-Out, 16-TSSOP
3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
SEPIC CONV DUAL CELL 16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Case Style:TSSOP; Base Number:61131; Frequency:500kHz; Max Input Voltage:5.5V; Max Output Current:300mA; Max Output Voltage:3.3V; Max Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61131PW.