Texas Instruments TPS61130PW

Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
$ 3.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61130PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet20 pages23 years ago

Farnell

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments TPS61130PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.369
$ 2.33
$ 2.33
Stock
274,429
322,239
322,239
Authorized Distributors
5
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
1.1 A
1.1 A
1.1 A
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61130PW.

Related Parts

Texas InstrumentsTPS61131PWR
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount,glue mount
Texas InstrumentsTPS61131PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsTPS61132PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TPS61130PW provided by its distributors.

Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
Battery Charge Controller, Current-mode, 1.6A, 600kHz Switching Freq-Max, CMOS, PDSO16
Adjustable, 90% Efficient SEPIC Converter with 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
IC, V REG, SMD, TSSOP16; Primary Input Voltage:6.5V; No. of Outputs:2; Output Voltage:5.5V; Output Current:300mA; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Package / Case:TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.