Texas Instruments TPS61122PW

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube
$ 2.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61122PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages13 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Sierra IC

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61122PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.567
$ 2.453
Stock
596,240
193,386
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
1.1 A
-
Switching Frequency
500 kHz
600 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.6 V
-
Max Output Voltage
3.6 V
-
Efficiency
95 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61122PW.

Related Parts

Texas InstrumentsTPS61121PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsTPS61131PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsTPS61131PWR
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount,glue mount
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments TPS61122PW provided by its distributors.

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube
10μA 1.8V 3.6V 5.5V handheld/mobile device TSSOP-16 SMD mount 5mm*4.4mm*1mm
3.6-V 95% Efficient Boost Converter with 3.3-V 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.6V; Output Current:500mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Output Current Max:0.5A; Output Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.