Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61062YZFT

6V PWM Step-Up (Boost) 400mA 1 2.7V 23.5V DSBGA-8 SMD mount,glue mount 2.15mm*2.15mm*300μm
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61062YZFT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

Farnell

Newark

Augswan

Inventory History

3 month trend:
-26.73%

CAD Models

Download Texas Instruments TPS61062YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.135
Stock
363,402
559,085
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Max Output Current
60 mA
60 mA
Output Voltage
24 V
-
Efficiency
80 %
80 %
Min Output Voltage
-
-
Max Output Voltage
24 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61062YZFT.

Related Parts

Texas InstrumentsTPS61061YZFT
6V 80% PWM Step-Up (Boost) 400mA 1 2.7V 18.5V DSBGA-8 SMD mount,glue mount 2.15mm*2.15mm*300μm
Texas InstrumentsTPS61061YZFR
6V 80% PWM Step-Up (Boost) 400mA 1 2.7V 2.7V 18.5V DSBGA-8 SMD mount,glue mount 280μm(height)
Texas InstrumentsTPS61060YZFT
Drivers- LED Drivers 15V, 400mA Switch, 1MHz Boost Converter

Descriptions

Descriptions of Texas Instruments TPS61062YZFT provided by its distributors.

6V PWM Step-Up (Boost) 400mA 1 2.7V 23.5V DSBGA-8 SMD mount,glue mount 2.15mm*2.15mm*300μm
Drivers- LED Drivers 24V, 400mA Switch 1MHz Boost Converter
IC LED DRIVER RGLTR DIM 8DSBGA LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61062YZFT.