Texas Instruments LM828M5/NOPB

Switched Capacitor Converter, 0.025A, 28kHz Switching Freq-Max, CMOS, PDSO5
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM828M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+15.51%

CAD Models

Download Texas Instruments LM828M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsTPS61041DBVR
Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO5
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments LM828M5/NOPB provided by its distributors.

Switched Capacitor Converter, 0.025A, 28kHz Switching Freq-Max, CMOS, PDSO5
Texas Instruments Charge Pump Regulator -1.8V to -5.5V Output SOT-23 SMD 5-Pin
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting Charge Pump; Input Voltage Primary Max:5.5V; Output Voltage Max:-5.5V; Output Current Max:5mA; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM828M5-NOPB
  • LM828M5/NOPB .
  • LM828M5/NOPB.
  • LM828M5NOPB