Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61014DGSR

Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 85
$ 1.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61014DGSR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61014DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 3.888
Stock
1,181,709
716,635
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Max Output Voltage
2.8 V
2.8 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61014DGSR.

Related Parts

Texas InstrumentsTPS61015DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61013DGS
Low Input Voltage Synchronous Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61013DGSR
Boost Yes 500KHz Fixed 1 2.5V 2.5V 2.5V 800mV VSSOP-10 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS61014DGSR provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 85
1.3 A SWITCHING REGULATOR 780 kHz SWITCHING FREQ-MAX PDSO10
Conv DC-DC 0.8V to 2.8V Synchronous Step Up Single-Out 2.8V 0.2A 10-Pin VSSOP T/R
Boost Yes 500KHz Fixed 1 2.8V 2.8V 2.8V 800mV VSSOP-10 SMD mount,glue mount
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.8V; Output Current:200mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:2.8V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.