Texas Instruments TPS61013DGS

Low Input Voltage Synchronous Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 125
$ 3.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61013DGS.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61013DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.138
$ 1.384
Stock
322,005
300,609
Authorized Distributors
4
2
Case/Package
VSSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
2.5 V
2.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61013DGS.

Related Parts

Texas InstrumentsTPS61014DGS
Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61015DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61014DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS61013DGS provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 125
Boost Yes 500KHz Fixed 1 2.5V 2.5V 2.5V 800mV VSSOP-10 SMD mount 3mm*3mm*1.02mm
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.5V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:2.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.