Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61013DGSR

Boost Yes 500KHz Fixed 1 2.5V 2.5V 2.5V 800mV VSSOP-10 SMD mount,glue mount
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61013DGSR.

Texas Instruments

Datasheet32 pages18 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61013DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 3.025
Stock
298,561
357,637
Authorized Distributors
2
3
Case/Package
MSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
2.5 V
2.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
95 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS61014DGS
Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61015DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61014DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61013DGSR provided by its distributors.

Boost Yes 500KHz Fixed 1 2.5V 2.5V 2.5V 800mV VSSOP-10 SMD mount,glue mount
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.5V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:2.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The TPS6101x devices are boost converters intended for systems that are typically operated from a single- or dual-cell nickel-cadmium (NiCd), nickel-metal hydride (NiMH), or alkaline battery. The converter output voltage can be adjusted from 1.5 V to a maximum of 3.3 V, by an external resistor divider or, is fixed internally on the chip. The devices provide an output current of 200 mA with a supply voltage of only 0.9 V. The converter starts up into a full load with a supply voltage of only 0.9 V and stays in operation with supply voltages down to 0.8 V. The converter is based on a fixed frequency, current mode, pulse-width-modulation (PWM) controller that goes automatically into power save mode at light load. It uses a built-in synchronous rectifier, so, no external Schottky diode is required and the system efficiency is improved. The current through the switch is limited to a maximum value of 1300 mA. The converter can be disabled to minimize battery drain. During shutdown, the load is completely isolated from the battery. An autodischarge function allows discharging the output capacitor during shutdown mode. This is especially useful when a microcontroller or memory is supplied, where residual voltage across the output capacitor can cause malfunction of the applications. When programming the ADEN-pin, the autodischarge function can be disabled. A low-EMI mode is implemented to reduce interference and radiated electromagnetic energy when the converter enters the discontinuous conduction mode. The device is packaged in the micro-small space saving 10-pin MSOP package. The TPS61010 is also available in a 3 mm x 3 mm 10-pin QFN package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.