Texas Instruments TPS61010DGSG4

Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 85
$ 3.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61010DGSG4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61010DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.004
$ 3.004
Stock
44,062
1,300,531
1,300,531
Authorized Distributors
1
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

Related Parts

Texas InstrumentsTPS61000DGS
Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
Texas InstrumentsTPS61007DGS
Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
Texas InstrumentsTPS61000DGSR
Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61010DGSG4 provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 85
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP Tube
Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, CMOS, PDSO10
1.3 A SWITCHING REGULATOR 780 kHz SWITCHING FREQ-MAX PDSO10
BOOST CONVERTER, ADJ, 61010, MSOP10; Voltage Regulator Type:Switching, Step Up (Boost); Voltage, Input Max:7V; Voltage, Output Max:3.3V; Output Current Max:0.2A; Voltage, Output Adjustable Max:3.3V; Voltage, Output Adjustable ;RoHS Compliant: Yes
BOOST CONVERTER, ADJ, 61010, MSOP10; Primary Input Voltage:3.3V; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; Voltage Regulator Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:3.3V; Adjustable Output Voltage Min:1.5V; Base Number:61010; Frequency:780kHz; IC Generic Number:61010; Input Voltage Max:7V; Input Voltage Min:-0.3V; Logic Function Number:61010; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.2A; Output Voltage Max:3.3V; Output Voltage Min:0.9V; Package / Case:MSOP; Power Supply IC Type:Boost Converter; Supply Voltage Max:3.3V; Supply Voltage Min:0.8V; Switch Output Current Isw Max:1.13A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Up (Boost)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.