Texas Instruments TPS61010DGS

Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 125
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61010DGS.

element14 APAC

Datasheet36 pages11 years ago

Texas Instruments

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS61010DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 3.004
$ 3.004
Stock
586,914
2,493,180
2,493,180
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61000DGS
Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
Texas InstrumentsTPS61007DGS
Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
Texas InstrumentsTPS61000DGSR
Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61010DGS provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 125
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP Tube
Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, PDSO10
Boost Yes 500KHz Adjustable 1 3.3V 1.5V 3.3V 800mV VSSOP-10 SMD mount 950μm(height)
DC/DC CONV, SYNC BOOST, 500KHZ, VSSOP-10; Topology: Synchronous Boost (Step Up); Input Voltage Min: 800mV; Input Voltage Max: 3.3V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSSOP; No. of Pins: 10Pins; Output Current: 250mA; Output Voltage Min: 1.5V; Output Voltage Max: 3.3V; Switching Frequency: 500kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61010DGS .
  • TPS61010DGS.