Texas Instruments TPS61001DGS

Low Input Voltage Boost Converter with Fixed 1.5V Output 10-MSOP -40 to 85
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61001DGS.

Texas Instruments

Datasheet24 pages15 years ago

Mouser

DigiKey

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61001DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.496
Stock
227,471
156,798
Authorized Distributors
2
2
Case/Package
MSOP
MSOP
Number of Pins
10
-
Number of Outputs
1
1
Max Output Current
100 mA
-
Switching Frequency
840 kHz
840 kHz
Min Input Voltage
800 mV
-
Max Input Voltage
1.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
90 %
-
Synchronous Rectifier
No
-

Related Parts

Texas InstrumentsTPS61002DGS
Low Input Voltage Boost Converter with Fixed 1.8V Output 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM3354MM-3.3/NOPB
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsTPS61011DGS
Low Input Voltage Synchronous Boost Converter with Fixed 1.5V Output 10-MSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61001DGS provided by its distributors.

Low Input Voltage Boost Converter with Fixed 1.5V Output 10-MSOP -40 to 85
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, BOOST CONVERTER, MSOP-10; Input Voltage:1.5V; Output Current:250mA; Output Voltage:1.5V; No. of Outputs:1; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.