Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60131PWPG4

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC 85C 320kHz 300mA 4.4mm
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60131PWPG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet14 pages0 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60131PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 2.56
$ 2.56
Stock
148,537
285,146
285,146
Authorized Distributors
1
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
320 kHz
320 kHz
320 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
5.4 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60131PWPG4.

Related Parts

Texas InstrumentsTPS60130PWP
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS60130PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60130PWPG4
Regulated 5V high Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60131PWPG4 provided by its distributors.

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC 85C 320kHz 300mA 4.4mm
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
3 cell to regulated 5V, 300mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 6.5mm*4.4mm*1.15mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Charge Pump 5V, Smd, 60131, Tssop20; Output Type:fixed; Input Voltage Min:2.7V; Input Voltage Max:5.4V; Dc / Dc Converter Ic Case:htssop; No. Of Pins:20Pins; Output Current:300Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60131PWPG4 .