Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60125PWPG4

egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60125PWPG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago

CAD Models

Download Texas Instruments TPS60125PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.12
Stock
119,603
261,639
Authorized Distributors
0
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
2.88 V
2.88 V
Max Output Voltage
3.12 V
3.12 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60125PWPG4.

Related Parts

Texas InstrumentsTPS60124PWPR
Regulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60124PWP
egulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60124PWPG4
egulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60125PWPG4 provided by its distributors.

egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85
0.2 A SWITCHED CAPACITOR REGULATOR 450 kHz SWITCHING FREQ-MAX PDSO20
IC REG CHARGE PUMP 3V 20HTSSOP "Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 200mA 20-PowerTSSOP (0.173"", 4.40mm Width)"
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3V; Output Current:200mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.