Texas Instruments TPS60124PWPR

Regulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60124PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60124PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.441
$ 2.706
Stock
293,869
435,566
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
2.88 V
2.88 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60124PWPR.

Related Parts

Texas InstrumentsTPS60125PWP
egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
Texas InstrumentsTPS60121PWP
Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60124PWPR provided by its distributors.

Regulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85
Charge Pump No 320KHz Fixed 1 3V 3V 3.6V 1.8V HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Charge Pump STPUP 3V 200mA 20-Pin HTSSOP EP T/R
REGULATED 3.3 V, 200-mA HIGH EFFICIENCY CHARGE PUMP DC/DC CONVERTERS
IC REG CHARGE PUMP 3V 20HTSSOP
IC REG SWITCHD CAP 3V 20HTSSOP
Ic Charge Pump Dc/Dc Converter 20-Htssop
TPS60124 REGULATED 3.0-V HIGH EF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.